Atmel, 8bit 8051, AT89C Microcontroller, 60MHz, 32 kB Flash, 40-Pin PDIL
- RS Stock No.:
- 899-6713
- Mfr. Part No.:
- AT89C51RC2-3CSUM
- Brand:
- Atmel
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£4.13
(exc. VAT)
£4.96
(inc. VAT)
Each (In a Pack of 2)
£2.315
(exc. VAT)
£2.778
(inc. VAT)
Each (In a Pack of 2)
£2.205
(exc. VAT)
£2.646
(inc. VAT)
Each
£2.77
(exc. VAT)
£3.32
(inc. VAT)
Each
£7.70
(exc. VAT)
£9.24
(inc. VAT)
- RS Stock No.:
- 899-6713
- Mfr. Part No.:
- AT89C51RC2-3CSUM
- Brand:
- Atmel
Select all | Attribute | Value |
---|---|---|
Brand | Atmel | |
Family Name | AT89C | |
Package Type | PDIL | |
Mounting Type | Through Hole | |
Pin Count | 40 | |
Device Core | 8051 | |
Data Bus Width | 8bit | |
Program Memory Size | 32 kB | |
Maximum Frequency | 60MHz | |
RAM Size | 1.28 kB, 1.024 (XRAM) kB | |
USB Channels | 0 | |
Number of PWM Units | 1 | |
Typical Operating Supply Voltage | 5 V | |
Maximum Number of Ethernet Channels | 0 | |
Pulse Width Modulation | 1 x 8 bit | |
Height | 4.95mm | |
Dimensions | 53.21 x 14.73 x 4.95mm | |
Program Memory Type | Flash | |
Minimum Operating Temperature | -40 °C | |
Width | 14.73mm | |
Instruction Set Architecture | MCU | |
Maximum Operating Temperature | +85 °C | |
Number of ADC Units | 0 | |
Length | 53.21mm | |
Select all | ||
---|---|---|
Brand Atmel | ||
Family Name AT89C | ||
Package Type PDIL | ||
Mounting Type Through Hole | ||
Pin Count 40 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32 kB | ||
Maximum Frequency 60MHz | ||
RAM Size 1.28 kB, 1.024 (XRAM) kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Typical Operating Supply Voltage 5 V | ||
Maximum Number of Ethernet Channels 0 | ||
Pulse Width Modulation 1 x 8 bit | ||
Height 4.95mm | ||
Dimensions 53.21 x 14.73 x 4.95mm | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Width 14.73mm | ||
Instruction Set Architecture MCU | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 0 | ||
Length 53.21mm | ||