Atmel AT89C51RB2-3CSUM, 8bit 8051 Microcontroller, AT89C, 60MHz, 16 kB Flash, 40-Pin PDIL

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
899-6700
Mfr. Part No.:
AT89C51RB2-3CSUM
Brand:
Atmel
Find similar products by selecting one or more attributes.
Select all

Brand

Atmel

Family Name

AT89C

Package Type

PDIL

Mounting Type

Through Hole

Pin Count

40

Device Core

8051

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

60MHz

RAM Size

1.28 kB, 1.024 (XRAM) kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

5 V

Dimensions

53.21 x 14.73 x 4.95mm

Width

14.73mm

Height

4.95mm

Length

53.21mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

0

Instruction Set Architecture

MCU

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 x 8 bit

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel


Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.


8051 Architecture Microcontrollers


Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.


Device Family


Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless