STMicroelectronics, 32bit ARM Cortex M4, STM32 Microcontroller, 80MHz, 512 kB Flash, 132-Pin UFBGA
- RS Stock No.:
- 896-7686
- Mfr. Part No.:
- STM32L476QEI6
- Brand:
- STMicroelectronics
- RS Stock No.:
- 896-7686
- Mfr. Part No.:
- STM32L476QEI6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | UFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 132 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 kB | |
| Maximum Frequency | 80MHz | |
| RAM Size | 128 kB | |
| USB Channels | 1 x OTG | |
| Number of PWM Units | 2 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of ADC Units | 3 | |
| ADCs | 3 (19 x 12 bit) | |
| Length | 7.05mm | |
| Dimensions | 7.05 x 7.05 x 0.5mm | |
| Width | 7.05mm | |
| Data Rate | 5Mbps | |
| Pulse Width Modulation | 2 x 16 bit | |
| Height | 0.5mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type UFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 132 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512 kB | ||
Maximum Frequency 80MHz | ||
RAM Size 128 kB | ||
USB Channels 1 x OTG | ||
Number of PWM Units 2 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of ADC Units 3 | ||
ADCs 3 (19 x 12 bit) | ||
Length 7.05mm | ||
Dimensions 7.05 x 7.05 x 0.5mm | ||
Width 7.05mm | ||
Data Rate 5Mbps | ||
Pulse Width Modulation 2 x 16 bit | ||
Height 0.5mm | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
