Microchip PIC16F1776-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 14 kB Flash, 28-Pin SSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
893-8293
Mfr. Part No.:
PIC16F1776-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

6

Typical Operating Supply Voltage

2.3 → 5.5 V

ADCs

1 (17 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Length

10.5mm

Program Memory Type

Flash

Pulse Width Modulation

3 x 10 bit, 3 x 16 bit

Dimensions

10.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.85mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy