Microchip PIC16F1776-I/MX, 8bit PIC Microcontroller, PIC16F, 32MHz, 14 kB Flash, 28-Pin UQFN

Subtotal (1 pack of 5 units)*

£5.23

(exc. VAT)

£6.275

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£1.046£5.23

*price indicative

Packaging Options:
RS Stock No.:
893-8290
Mfr. Part No.:
PIC16F1776-I/MX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

6

Typical Operating Supply Voltage

2.3 → 5.5 V

Program Memory Type

Flash

Pulse Width Modulation

3 x 10 bit, 3 x 16 bit

Dimensions

6 x 6 x 0.6mm

Length

6mm

Width

6mm

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

ADCs

1 (17 x 10 bit)

Number of ADC Units

1

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Height

0.6mm