Microchip PIC16F1773-I/SS, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 28-Pin UQFN
- RS Stock No.:
- 893-8281
- Mfr. Part No.:
- PIC16F1773-I/SS
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 893-8281
- Mfr. Part No.:
- PIC16F1773-I/SS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | UQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 6 | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Dimensions | 10.5 x 5.6 x 1.85mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 3 x 10 bit, 3 x 16 bit | |
| Length | 10.5mm | |
| Priced to Clear | Yes | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 (17 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Width | 5.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.85mm | |
| Number of ADC Units | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type UQFN | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 6 | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Dimensions 10.5 x 5.6 x 1.85mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 3 x 10 bit, 3 x 16 bit | ||
Length 10.5mm | ||
Priced to Clear Yes | ||
Instruction Set Architecture RISC | ||
ADCs 1 (17 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Width 5.6mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.85mm | ||
Number of ADC Units 1 | ||
