Microchip PIC18F4520-I/ML, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 32 kB Flash, 40-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
893-8228
Mfr. Part No.:
PIC18F4520-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

40

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.536 kB

USB Channels

1

Number of SPI Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

1

ADCs

1(13 x 10 bit)

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1

Dimensions

8 x 8 x 0.95mm

Width

8mm

Number of LIN Channels

0

Length

8mm

Height

0.95mm