Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 14 kB Flash, 28-Pin SPDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
893-8120
Mfr. Part No.:
PIC16F1776-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SPDIP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1 kB

Number of PWM Units

6 x 10/16 bit

Typical Operating Supply Voltage

2.3 → 5.5 V

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

3 x 10 bit, 3 x 16 bit

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

3.81mm

Maximum Number of Ethernet Channels

0

Width

7.49mm

ADCs

17 x 10 bit

Length

35.56mm

Dimensions

35.56 x 7.49 x 3.81mm

Number of ADC Units

1