Microchip PIC18F2221-I/SP, 8bit PIC18F Microcontroller, PIC18F, 40MHz, 4 kB Flash, 28-Pin SPDIP
- RS Stock No.:
- 893-8098
- Mfr. Part No.:
- PIC18F2221-I/SP
- Brand:
- Microchip
- RS Stock No.:
- 893-8098
- Mfr. Part No.:
- PIC18F2221-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC18F | |
| Package Type | SPDIP | |
| Mounting Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4 kB | |
| Maximum Frequency | 40MHz | |
| RAM Size | 512 B | |
| USB Channels | 1 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 2 → 5.5 V | |
| Number of I2C Channels | 1 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 | |
| Dimensions | 35.56 x 7.493 x 3.81mm | |
| Width | 7.493mm | |
| Number of LIN Channels | 1 | |
| Height | 3.81mm | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1(10 x 10 bit) | |
| Priced to Clear | Yes | |
| Length | 35.56mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC18F | ||
Package Type SPDIP | ||
Mounting Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 4 kB | ||
Maximum Frequency 40MHz | ||
RAM Size 512 B | ||
USB Channels 1 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 1 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 2 → 5.5 V | ||
Number of I2C Channels 1 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 | ||
Dimensions 35.56 x 7.493 x 3.81mm | ||
Width 7.493mm | ||
Number of LIN Channels 1 | ||
Height 3.81mm | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1(10 x 10 bit) | ||
Priced to Clear Yes | ||
Length 35.56mm | ||
