Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 64 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
893-8095
Mfr. Part No.:
PIC18F4620-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

40MHz

RAM Size

3.968 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Width

0.58in

Number of LIN Channels

0

Height

4.95mm

Dimensions

2.09 x 0.58 x 0.195in

Pulse Width Modulation

2

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

53.09mm

ADCs

13 x 10 bit

Maximum Number of Ethernet Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy