Microchip, 32bit PIC, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
889-6060
Mfr. Part No.:
PIC32MZ2048ECG064-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of SPI Channels

4

Number of I2C Channels

4

Number of CAN Channels

0

Number of UART Channels

6

Typical Operating Supply Voltage

2.2 → 3.6 V

Number of USART Channels

0

Number of Ethernet Channels

1

Number of LIN Channels

1

Dimensions

10 x 10 x 1.05mm

Height

1.05mm

Width

10mm

Instruction Set Architecture

MIPS32

Maximum Operating Temperature

+85 °C

ADCs

24 x 12 bit

Length

10mm

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Number of ADC Units

1

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy