Microchip PIC18F25K20-I/ML, 8bit PIC Microcontroller, PIC18F, 64MHz, 32 kB, 256 B Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
889-5578
Mfr. Part No.:
PIC18F25K20-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB, 256 B

Maximum Frequency

64MHz

RAM Size

1.536 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of LIN Channels

0

Number of ADC Units

1

Height

0.95mm

ADCs

11 x 10 bit

Maximum Operating Temperature

+85 °C

Length

6mm

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Dimensions

6 x 6 x 0.95mm

Minimum Operating Temperature

-40 °C

Width

6mm

COO (Country of Origin):
TH