Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1K Flash, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
880-6904
Mfr. Part No.:
PIC16F610-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of USART Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Length

8.65mm

Instruction Set Architecture

RISC

Number of PCI Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Height

1.5mm