Microchip, 32bit PIC, PIC32MX Microcontroller, 40MHz, 256 kB Flash, 44-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
880-6742
Mfr. Part No.:
PIC32MX230F256D-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Typical Operating Supply Voltage

2.3 → 3.6 V

Length

10mm

ADCs

13 x 10 bit

Instruction Set Architecture

RISC

Height

1mm

Width

10mm

Dimensions

10 x 10 x 1mm

Pulse Width Modulation

5

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash