Microchip PIC32MX130F256B-I/SS, 32bit PIC Microcontroller, PIC32MX, 40MHz, 256 kB Flash, 28-Pin SSOP

Subtotal (1 pack of 2 units)*

£3.36

(exc. VAT)

£4.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +£1.68£3.36

*price indicative

Packaging Options:
RS Stock No.:
880-6720
Mfr. Part No.:
PIC32MX130F256B-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

32 kB

Number of PWM Units

1

Typical Operating Supply Voltage

2.3 → 3.6 V

ADCs

1(10 x 10 bit)

Length

10.2mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

5

Dimensions

10.2 x 5.3 x 2mm

Width

5.3mm

Program Memory Type

Flash

Height

2mm