Microchip PIC32MX110F016B-I/SP, 32bit PIC Microcontroller, PIC32MX, 40MHz, 16 kB Flash, 28-Pin SPDIP

Stock information currently inaccessible
RS Stock No.:
880-2699
Mfr. Part No.:
PIC32MX110F016B-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

40MHz

RAM Size

64 kB

Number of PWM Units

1

Typical Operating Supply Voltage

2.3 → 3.6 V

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

34.67mm

Number of ADC Units

1

Width

7.24mm

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Pulse Width Modulation

5

Dimensions

34.67 x 7.24 x 3.43mm

ADCs

1(10 x 10 bit)

Height

3.43mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy