Microchip PIC16F1618-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 20-Pin PDIP
- RS Stock No.:
- 880-2680
- Mfr. Part No.:
- PIC16F1618-I/P
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-2680
- Mfr. Part No.:
- PIC16F1618-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16F | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 512 B | |
| Number of PWM Units | 1 x 10 bit | |
| Typical Operating Supply Voltage | 2.3 → 5.5 V | |
| Height | 3.68mm | |
| Width | 6.6mm | |
| Dimensions | 26.42 x 6.6 x 3.68mm | |
| Pulse Width Modulation | 2 (10 bit) | |
| Program Memory Type | Flash | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 26.42mm | |
| ADCs | 12 x 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16F | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 512 B | ||
Number of PWM Units 1 x 10 bit | ||
Typical Operating Supply Voltage 2.3 → 5.5 V | ||
Height 3.68mm | ||
Width 6.6mm | ||
Dimensions 26.42 x 6.6 x 3.68mm | ||
Pulse Width Modulation 2 (10 bit) | ||
Program Memory Type Flash | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 26.42mm | ||
ADCs 12 x 10 bit | ||
