STMicroelectronics STM8L152R6T6, 8bit STM8 Microcontroller, STM8L, 16MHz, 32 kB Flash, 64-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
877-2933
Mfr. Part No.:
STM8L152R6T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM8L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

3

Typical Operating Supply Voltage

1.65 → 3.6 V

Number of UART Channels

0

Number of I2C Channels

1

Number of CAN Channels

0

Instruction Set Architecture

Harvard

Height

1.45mm

Width

10mm

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

ADCs

1(28 x 12 bit)

Length

10mm

Number of LIN Channels

0

Minimum Operating Temperature

-40 °C

Dimensions

10 x 10 x 1.45mm

Number of PCI Channels

0

Program Memory Type

Flash

Pulse Width Modulation

1

Number of Ethernet Channels

0

COO (Country of Origin):
CN