STMicroelectronics, 16bit ST10, ST10 Microcontroller, 40MHz, 256 kB Flash, 144-Pin PQFP

Bulk discount available

Subtotal (1 unit)*

£30.20

(exc. VAT)

£36.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£30.20
10 - 49£27.92
50 - 149£26.78
150 - 499£25.64
500 +£21.07

*price indicative

Packaging Options:
RS Stock No.:
877-2839
Mfr. Part No.:
ST10F269Z2Q3
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

ST10

Package Type

PQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ST10

Data Bus Width

16bit

Program Memory Size

256 kB

Maximum Frequency

40MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

5 V

Number of UART Channels

0

Number of CAN Channels

2

Width

28.1mm

Dimensions

28.1 x 28.1 x 3.67mm

Pulse Width Modulation

4 Channel

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

3.67mm

Maximum Operating Temperature

+125 °C

Number of ADC Units

1

Length

28.1mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC, RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

ADCs

1 (16 x 10 bit)

COO (Country of Origin):
MT