Microchip PIC18F66J50-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 64 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
RS Stock No.:
876-7105
Mfr. Part No.:
PIC18F66J50-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64 kB

Maximum Frequency

48MHz

RAM Size

3.904 kB

USB Channels

1 x Device

Number of PWM Units

5

Number of SPI Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

2

Number of USART Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Instruction Set Architecture

C

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Number of Ethernet Channels

0

Dimensions

10 x 10 x 1.05mm

Number of PCI Channels

0

Pulse Width Modulation

2 (CCP), 3 (ECCP)

Program Memory Type

Flash

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

1 (8 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Data Rate

12Mbps

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy