Microchip, 8bit PIC, PIC18F Microcontroller, 41.667MHz, 96 kB Flash, 100-Pin TQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-7063
Mfr. Part No.:
PIC18F96J60-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96 kB

Maximum Frequency

41.667MHz

RAM Size

3.808 kB

USB Channels

0

Number of PWM Units

5

Number of SPI Channels

2

Number of USART Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

2.35 → 3.6 V

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

1

Width

14mm

Dimensions

14 x 14 x 1.05mm

Pulse Width Modulation

2(CCP), 3(ECCP)

Instruction Set Architecture

C

Minimum Operating Temperature

-40 °C

ADCs

1 (16 x 10 bit)

Height

1.05mm

Number of LIN Channels

0

Number of ADC Units

1

Length

14mm

Number of Ethernet Channels

1

Program Memory Type

Flash

Number of PCI Channels

0