Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 32 kB Flash, 40-Pin PDIP

Stock information currently inaccessible
RS Stock No.:
876-6856
Mfr. Part No.:
PIC18F45J10-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

40MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

1

Number of CAN Channels

0

Number of I2C Channels

2

Typical Operating Supply Voltage

2 → 3.6 V

Number of UART Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (CCP), 1 (ECCP)

ADCs

13 x 10 bit

Dimensions

2.095 x 0.58 x 0.195in

Width

0.58in

Maximum Number of Ethernet Channels

0

Height

4.95mm

Number of LIN Channels

0

Instruction Set Architecture

RISC

Length

53.21mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy