Microchip PIC18F4450-I/PT, 8bit PIC Microcontroller, PIC18F, 48MHz, 16 kB Flash, 44-Pin TQFP

Subtotal (1 tray of 160 units)*

£451.52

(exc. VAT)

£541.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tray*
160 +£2.822£451.52

*price indicative

RS Stock No.:
876-6828
Mfr. Part No.:
PIC18F4450-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

768 B

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of UART Channels

1

Program Memory Type

Flash

Pulse Width Modulation

1(CCP)

Dimensions

10 x 10 x 1.05mm

Data Rate

12Mbps

Width

10mm

Number of LIN Channels

0

Height

1.05mm

ADCs

1 (13 x 10 bit)

Length

10mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

C

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Number of PCI Channels

0

Number of Ethernet Channels

0