Silicon Labs, 32bit ARM Cortex M0+, EFM32HG Microcontroller, 25MHz, 64 kB Flash, 48-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
872-7116
Mfr. Part No.:
EFM32HG321F64G-A-QFP48
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32HG

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

3

Number of SPI Channels

1

Number of I2C Channels

1

Number of USART Channels

2

Number of CAN Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

1.98 → 3.8 V

Number of LIN Channels

0

Height

1.05mm

Width

7mm

Dimensions

7 x 7 x 1.05mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Length

7mm

ADCs

1(4 x 12 bit)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Pulse Width Modulation

3 (3 Channel)