Silicon Labs, 32bit ARM Cortex M0+, EFM32HG Microcontroller, 25MHz, 64 kB Flash, 24-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
872-7104
Mfr. Part No.:
EFM32HG309F64G-A-QFN24
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EFM32HG

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

25MHz

RAM Size

8 kB

USB Channels

1

Number of PWM Units

3

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.98 → 3.8 V

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1(2 x 12 bit)

Length

5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

3 x (3 Channel)

Width

5mm

Height

0.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Dimensions

5 x 5 x 0.85mm