Silicon Labs EFM32HG210F64G-A-QFN32, 32bit ARM Cortex M0+ Microcontroller, EFM32HG, 25MHz, 64 kB Flash, 32-Pin QFN
- RS Stock No.:
- 872-7097
- Mfr. Part No.:
- EFM32HG210F64G-A-QFN32
- Brand:
- Silicon Labs
- RS Stock No.:
- 872-7097
- Mfr. Part No.:
- EFM32HG210F64G-A-QFN32
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM32HG | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 8 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of USART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 1.98 → 3.8 V | |
| Height | 0.85mm | |
| Number of LIN Channels | 0 | |
| Width | 6mm | |
| Dimensions | 6 x 6 x 0.85mm | |
| Pulse Width Modulation | 3 (3 Channel) | |
| Program Memory Type | Flash | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6mm | |
| ADCs | 1(4 x 12 bit) | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM32HG | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 8 kB | ||
USB Channels 0 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Number of USART Channels 2 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 1.98 → 3.8 V | ||
Height 0.85mm | ||
Number of LIN Channels 0 | ||
Width 6mm | ||
Dimensions 6 x 6 x 0.85mm | ||
Pulse Width Modulation 3 (3 Channel) | ||
Program Memory Type Flash | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 6mm | ||
ADCs 1(4 x 12 bit) | ||
