Microchip PIC12C508-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 512 EPROM, 8-Pin PDIP
- RS Stock No.:
- 872-2499
- Mfr. Part No.:
- PIC12C508-04/P
- Brand:
- Microchip
Subtotal (1 tube of 60 units)*
£75.24
(exc. VAT)
£90.30
(inc. VAT)
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | £1.254 | £75.24 |
| 120 + | £1.183 | £70.98 |
*price indicative
- RS Stock No.:
- 872-2499
- Mfr. Part No.:
- PIC12C508-04/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC12C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 512 x 12 words | |
| Maximum Frequency | 4MHz | |
| RAM Size | 25 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of I2C Channels | 0 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | RISC | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Length | 9.78mm | |
| Width | 6.6mm | |
| Number of LIN Channels | 0 | |
| Height | 3.17mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Program Memory Type | EPROM | |
| Dimensions | 9.78 x 6.6 x 3.17mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC12C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 512 x 12 words | ||
Maximum Frequency 4MHz | ||
RAM Size 25 B | ||
USB Channels 0 | ||
Number of SPI Channels 0 | ||
Number of UART Channels 0 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of I2C Channels 0 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture RISC | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 9.78mm | ||
Width 6.6mm | ||
Number of LIN Channels 0 | ||
Height 3.17mm | ||
Maximum Number of Ethernet Channels 0 | ||
Program Memory Type EPROM | ||
Dimensions 9.78 x 6.6 x 3.17mm | ||
