Microchip, 8bit PIC, PIC16C Microcontroller, 4MHz, 4K EPROM, 28-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
872-2420
Mfr. Part No.:
PIC16C73A-04/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Typical Operating Supply Voltage

4 → 6 V

Number of CAN Channels

0

Number of I2C Channels

1

Number of USART Channels

1

Number of UART Channels

0

Program Memory Type

EPROM

Height

2.342mm

Number of LIN Channels

0

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

18.085 x 7.595 x 2.342mm

Number of Ethernet Channels

0

Width

7.595mm

Number of PCI Channels

0

ADCs

5 x 8 bit

Instruction Set Architecture

RISC

Length

18.09mm

Number of ADC Units

1

Minimum Operating Temperature

0 °C

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+70 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy