Microchip PIC32MX570F512H-50I/PT, 32bit M4K, MIPS32 Microcontroller, PIC32MX, 50MHz, 512 kB Flash, 64-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
869-6167
Mfr. Part No.:
PIC32MX570F512H-50I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

M4K, MIPS32

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

1 x OTG

Number of SPI Channels

3

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

4

Number of USART Channels

0

Number of CAN Channels

1

Width

10mm

Maximum Number of Ethernet Channels

0

Height

1.1mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of LIN Channels

1

Dimensions

10 x 10 x 1.05mm

Data Rate

25Mbps

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

1 (28 x 10 bit)

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

5

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy