Silicon Labs, 8bit CIP-51, EFM8UB Microcontroller, 50MHz, 16 kB Flash, 24-Pin QSOP
- RS Stock No.:
- 865-6333
- Mfr. Part No.:
- EFM8UB11F16G-B-QSOP24
- Brand:
- Silicon Labs
- RS Stock No.:
- 865-6333
- Mfr. Part No.:
- EFM8UB11F16G-B-QSOP24
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM8UB | |
| Package Type | QSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Device Core | CIP-51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 2.304 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Typical Operating Supply Voltage | 2.2 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Dimensions | 8.65 x 3.9 x 1.5mm | |
| Pulse Width Modulation | 1 | |
| Number of PCI Channels | 0 | |
| Length | 8.65mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (15 x 12 bit) | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM8UB | ||
Package Type QSOP | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Device Core CIP-51 | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 2.304 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Typical Operating Supply Voltage 2.2 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Height 1.5mm | ||
Width 3.9mm | ||
Dimensions 8.65 x 3.9 x 1.5mm | ||
Pulse Width Modulation 1 | ||
Number of PCI Channels 0 | ||
Length 8.65mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (15 x 12 bit) | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture MCU | ||
