Silicon Labs, 8bit CIP-51, EFM8SB Microcontroller, 25MHz, 2 kB Flash, 20-Pin QFN
- RS Stock No.:
- 865-6282
- Mfr. Part No.:
- EFM8SB10F2G-A-QFN20
- Brand:
- Silicon Labs
- RS Stock No.:
- 865-6282
- Mfr. Part No.:
- EFM8SB10F2G-A-QFN20
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Family Name | EFM8SB | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Device Core | CIP-51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2 kB | |
| Maximum Frequency | 25MHz | |
| RAM Size | 256 B | |
| USB Channels | 0 | |
| Number of SPI Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.4 V | |
| Number of CAN Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Maximum Number of Ethernet Channels | 0 | |
| ADCs | 1 (9 x 12 bit) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 1 | |
| Length | 3mm | |
| Height | 0.55mm | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 0.55mm | |
| Width | 3mm | |
| Number of Ethernet Channels | 0 | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Family Name EFM8SB | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Device Core CIP-51 | ||
Data Bus Width 8bit | ||
Program Memory Size 2 kB | ||
Maximum Frequency 25MHz | ||
RAM Size 256 B | ||
USB Channels 0 | ||
Number of SPI Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.4 V | ||
Number of CAN Channels 0 | ||
Instruction Set Architecture MCU | ||
Maximum Number of Ethernet Channels 0 | ||
ADCs 1 (9 x 12 bit) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 1 | ||
Length 3mm | ||
Height 0.55mm | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 0.55mm | ||
Width 3mm | ||
Number of Ethernet Channels 0 | ||
Program Memory Type Flash | ||
