Microchip PIC32MX270F256B-I/ML, 32bit PIC32MX Microcontroller, PIC32MX, 50MHz, 256 + 3 kB Flash, 28-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
861-0649
Mfr. Part No.:
PIC32MX270F256B-I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC32MX

Data Bus Width

32bit

Program Memory Size

256 + 3 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of CAN Channels

0

Number of USART Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

6mm

Height

0.95mm

Number of LIN Channels

0

Dimensions

6 x 6 x 0.95mm

ADCs

1 (9 x 10 bit)

Length

6mm

Instruction Set Architecture

Code Efficient

Number of PCI Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0