Microchip PIC32MX270F256B-50I/ML, 32bit PIC32MX Microcontroller, PIC32MX, 50MHz, 256 + 3 kB Flash, 28-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
861-0630
Mfr. Part No.:
PIC32MX270F256B-50I/ML
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MX

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC32MX

Data Bus Width

32bit

Program Memory Size

256 + 3 kB

Maximum Frequency

50MHz

RAM Size

64 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

0

Number of UART Channels

2

Height

0.95mm

Number of LIN Channels

0

Width

6mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

ADCs

1 (9 x 10 bit)

Length

6mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

Code Efficient

Dimensions

6 x 6 x 0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Number of PCI Channels

0

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy