Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 4096 words Flash, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
861-0602
Mfr. Part No.:
PIC16LF1554-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Dimensions

8.65 x 3.9 x 1.5mm

Width

3.9mm

ADCs

11 x 10 bit

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Program Memory Type

Flash

Length

8.65mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy