STMicroelectronics STM32F078VBT6, 32bit ARM Cortex M0 Microcontroller, STM32F, 48MHz, 128 kB Flash, 100-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
860-7457
Mfr. Part No.:
STM32F078VBT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32F

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

4

Typical Operating Supply Voltage

1.65 → 1.95 V

Number of I2C Channels

2

Number of LIN Channels

0

Width

14.2mm

Dimensions

14.2 x 14.2 x 1.45mm

Number of PCI Channels

0

Pulse Width Modulation

1 (6 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Height

1.45mm

Maximum Number of Ethernet Channels

0

ADCs

1 (19 x 12 bit)

Length

14.2mm

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1