Microchip, 32bit PIC, PIC32MZ Microcontroller, 200MHz, 2.048 MB Flash, 144-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
841-7566
Mfr. Part No.:
PIC32MZ2048ECM144-I/PH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of PWM Units

9

Number of SPI Channels

6

Number of CAN Channels

2

Number of USART Channels

0

Number of I2C Channels

5

Number of UART Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Maximum Number of Ethernet Channels

1

Width

16mm

ADCs

48 x 10 bit

Length

16mm

Number of PCI Channels

0

Number of LIN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

9 (Compare/PWM)

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Height

1.05mm

Dimensions

16 x 16 x 1.05mm

Number of Ethernet Channels

1