Microchip PIC32MZ2048ECH144-I/PH, 32bit PIC Microcontroller, PIC32MZ, 200MHz, 2.048 MB Flash, 144-Pin TQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
841-7554
Mfr. Part No.:
PIC32MZ2048ECH144-I/PH
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC32MZ

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2.048 MB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of PWM Units

9

Number of SPI Channels

6

Typical Operating Supply Voltage

2.3 → 3.6 V

Number of USART Channels

0

Number of UART Channels

6

Number of I2C Channels

5

Number of CAN Channels

2

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

1

Length

16mm

Number of PCI Channels

0

Number of Ethernet Channels

1

ADCs

1 (48 x 10 bit)

Program Memory Type

Flash

Pulse Width Modulation

9 (Compare/PWM)

Dimensions

16 x 16 x 1.05mm

Width

16mm

Number of LIN Channels

0

Height

1.05mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy