NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 64 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 840-6620
- Mfr. Part No.:
- MKL25Z64VLH4
- Brand:
- NXP
- RS Stock No.:
- 840-6620
- Mfr. Part No.:
- MKL25Z64VLH4
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis L | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64 kB | |
| Maximum Frequency | 48MHz | |
| RAM Size | 8 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 2 | |
| Number of I2C Channels | 2 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Height | 1.4mm | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| ADCs | 1 (14 x 12/16 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Width | 10mm | |
| Dimensions | 10 x 10 x 1.4mm | |
| Pulse Width Modulation | 3 (10 x 16 bit) | |
| Instruction Set Architecture | ARM | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis L | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64 kB | ||
Maximum Frequency 48MHz | ||
RAM Size 8 kB | ||
USB Channels 1 | ||
Number of PWM Units 3 | ||
Number of SPI Channels 2 | ||
Number of I2C Channels 2 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Height 1.4mm | ||
Number of ADC Units 1 | ||
Length 10mm | ||
ADCs 1 (14 x 12/16 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Width 10mm | ||
Dimensions 10 x 10 x 1.4mm | ||
Pulse Width Modulation 3 (10 x 16 bit) | ||
Instruction Set Architecture ARM | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
