NXP, 32bit ARM Cortex M0+, Kinetis E Microcontroller, 48MHz, 8 kB Flash, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
840-6585
Mfr. Part No.:
MKE04Z8VTG4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis E

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

8 kB

Maximum Frequency

48MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of LIN Channels

0

Height

1.2mm

Dimensions

5 x 4.4 x 1.2mm

Pulse Width Modulation

2 (8)

Number of Ethernet Channels

0

Width

4.4mm

Number of ADC Units

1

Length

5mm

ADCs

1 (12 x 12 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

ARM

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Maximum Operating Temperature

+105 °C

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy