NXP, 32bit ARM Cortex M0+, Kinetis L Microcontroller, 48MHz, 16 kB Flash, 32-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
840-6582
Mfr. Part No.:
MKL04Z16VLC4
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis L

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16 kB

Maximum Frequency

48MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

1

Typical Operating Supply Voltage

1.71 → 3.6 V

Height

1.4mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

2 (8)

Dimensions

7 x 7 x 1.4mm

Width

7mm

ADCs

1 (12 bit)

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Maximum Number of Ethernet Channels

0

Length

7mm

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Note

NXP is a trademark of NXP B.V.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy