NXP MK22FX512VLQ12, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 120MHz, 640 kB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
840-6490
Mfr. Part No.:
MK22FX512VLQ12
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K2x

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

640 kB

Maximum Frequency

120MHz

RAM Size

132 kB

USB Channels

1

Number of PWM Units

4

Number of SPI Channels

3

Number of CAN Channels

1

Number of UART Channels

6

Typical Operating Supply Voltage

1.71 → 3.6 V

Number of USART Channels

0

Number of I2C Channels

3

Maximum Number of Ethernet Channels

0

Height

1.6mm

Number of LIN Channels

0

Width

20mm

Number of Ethernet Channels

0

Dimensions

20 x 20 x 1.6mm

Number of PCI Channels

0

Pulse Width Modulation

2 (2)-Quad Decoder, 2 (8)-Motor Control

ADCs

42-ch x 16-bit, 5-ch x 16-bit

Length

20mm

Program Memory Type

Flash

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

2

Note

NXP is a trademark of NXP B.V.