NXP MK22FX512VLL12, 32bit ARM Cortex M4 Microcontroller, Kinetis K2x, 120MHz, 640 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 840-6481
- Mfr. Part No.:
- MK22FX512VLL12
- Brand:
- NXP
- RS Stock No.:
- 840-6481
- Mfr. Part No.:
- MK22FX512VLL12
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis K2x | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 640 kB | |
| Maximum Frequency | 120MHz | |
| RAM Size | 132 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 4 | |
| Number of SPI Channels | 3 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of I2C Channels | 3 | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 5 | |
| Number of CAN Channels | 1 | |
| Maximum Number of Ethernet Channels | 0 | |
| Maximum Operating Temperature | +105 °C | |
| Length | 14mm | |
| ADCs | 33-ch x 16-bit, 5-ch x 16-bit | |
| Number of ADC Units | 2 | |
| Height | 1.7mm | |
| Instruction Set Architecture | ARM | |
| Minimum Operating Temperature | -40 °C | |
| Number of LIN Channels | 0 | |
| Number of PCI Channels | 0 | |
| Dimensions | 14 x 14 x 1.7mm | |
| Number of Ethernet Channels | 0 | |
| Width | 14mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 (2)-Quad Decoder, 2 (8)-Motor Control | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis K2x | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 640 kB | ||
Maximum Frequency 120MHz | ||
RAM Size 132 kB | ||
USB Channels 1 | ||
Number of PWM Units 4 | ||
Number of SPI Channels 3 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of I2C Channels 3 | ||
Number of USART Channels 0 | ||
Number of UART Channels 5 | ||
Number of CAN Channels 1 | ||
Maximum Number of Ethernet Channels 0 | ||
Maximum Operating Temperature +105 °C | ||
Length 14mm | ||
ADCs 33-ch x 16-bit, 5-ch x 16-bit | ||
Number of ADC Units 2 | ||
Height 1.7mm | ||
Instruction Set Architecture ARM | ||
Minimum Operating Temperature -40 °C | ||
Number of LIN Channels 0 | ||
Number of PCI Channels 0 | ||
Dimensions 14 x 14 x 1.7mm | ||
Number of Ethernet Channels 0 | ||
Width 14mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 (2)-Quad Decoder, 2 (8)-Motor Control | ||
