Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 96 kB Flash, 52-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-1380
Mfr. Part No.:
R5F104JFAFA#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

96 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

5

Number of USART Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of I2C Channels

6

Number of UART Channels

3

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Length

10mm

ADCs

1 (12 x 10 bit/12 x 8 bit)

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.6mm

Dimensions

10 x 10 x 1.6mm

Width

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP