Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 128 kB Flash, 32-Pin HWQFN

Stock information currently inaccessible
RS Stock No.:
829-1352
Mfr. Part No.:
R5F104BGANA#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

3

Number of USART Channels

0

Number of UART Channels

3

Number of CAN Channels

0

Number of I2C Channels

4

Typical Operating Supply Voltage

1.6 → 5.5 V

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

1

Width

5.05mm

Dimensions

5.05 x 5.05 x 0.8mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

5.05mm

ADCs

1 (8 x 10 bit/8 x 8 bit)

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Height

0.8mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy