Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 192 kB Flash, 40-Pin HWQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-1153
Mfr. Part No.:
R5F100EHDNA#U0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

HWQFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

192 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

0

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

5

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Height

0.75mm

Number of LIN Channels

1

Program Memory Type

Flash

Dimensions

6 x 6 x 0.75mm

Width

6mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

ADCs

1 (9 x 10 bit/9 x 8 bit)

Maximum Number of Ethernet Channels

0

Length

6mm

COO (Country of Origin):
JP

RL78/G13, 16-Bit Microcontrollers, 128kB/192kB Flash, Renesas Electronics


RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.

Note

Data Flash Memory is Mounted.


RL78 Family Microcontrollers, Renesas Electronics