Renesas Electronics R5F1006AGSP#V0 Microcontroller
- RS Stock No.:
- 829-1074
- Mfr. Part No.:
- R5F1006AGSP#V0
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.29
(exc. VAT)
£2.75
(inc. VAT)
- RS Stock No.:
- 829-1074
- Mfr. Part No.:
- R5F1006AGSP#V0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
- COO (Country of Origin):
- JP
RL78/G13, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining Advanced features from both the 78K and R8C families to deliver low power consumption (66uA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build Compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of Faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more Compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
Note
Data Flash Memory is Mounted.
