Microchip, 32bit PIC, PIC32MX Microcontroller, 100MHz, 512 + 12 kB Flash, 100-Pin TQFP
- RS Stock No.:
- 829-0598
- Mfr. Part No.:
- PIC32MX370F512L-I/PF
- Brand:
- Microchip
Subtotal (1 unit)*
£5.51
(exc. VAT)
£6.61
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 9 | £5.51 |
| 10 - 24 | £5.20 |
| 25 - 99 | £5.02 |
| 100 + | £4.59 |
*price indicative
- RS Stock No.:
- 829-0598
- Mfr. Part No.:
- PIC32MX370F512L-I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC32MX | |
| Package Type | TQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512 + 12 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 128 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2.3 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 5 | |
| Instruction Set Architecture | MIPS32 | |
| Program Memory Type | Flash | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 1.05mm | |
| Width | 14mm | |
| Dimensions | 14 x 14 x 1.05mm | |
| Pulse Width Modulation | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 14mm | |
| ADCs | 1 (28 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC32MX | ||
Package Type TQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512 + 12 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 128 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2.3 → 3.6 V | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 5 | ||
Instruction Set Architecture MIPS32 | ||
Program Memory Type Flash | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 1.05mm | ||
Width 14mm | ||
Dimensions 14 x 14 x 1.05mm | ||
Pulse Width Modulation 5 | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 14mm | ||
ADCs 1 (28 x 10 bit) | ||
