Microchip PIC, PIC24FJ Microcontroller, 28-Pin SPDIP
- RS Stock No.:
- 829-0125
- Mfr. Part No.:
- PIC24FJ128GA202-I/SP
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.68
(exc. VAT)
£8.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.34 | £6.68 |
| 10 - 22 | £3.12 | £6.24 |
| 24 - 98 | £2.945 | £5.89 |
| 100 + | £2.86 | £5.72 |
*price indicative
- RS Stock No.:
- 829-0125
- Mfr. Part No.:
- PIC24FJ128GA202-I/SP
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC24FJ | |
| Package Type | SPDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Number of SPI Channels | 3 | |
| Number of CAN Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 2 | |
| Height | 3.81mm | |
| Width | 0.295in | |
| Dimensions | 1.4 x 0.295 x 0.15in | |
| Maximum Operating Temperature | +85 °C | |
| Length | 35.56mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC24FJ | ||
Package Type SPDIP | ||
Mounting Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Number of SPI Channels 3 | ||
Number of CAN Channels 0 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 2 | ||
Height 3.81mm | ||
Width 0.295in | ||
Dimensions 1.4 x 0.295 x 0.15in | ||
Maximum Operating Temperature +85 °C | ||
Length 35.56mm | ||
Minimum Operating Temperature -40 °C | ||
