Renesas Electronics, 32bit SH2A-FPU, SuperH Microcontroller, 266MHz, 0 kB ROMLess, 256-Pin LFQFP
- RS Stock No.:
- 828-3966
- Mfr. Part No.:
- R5S72690RW266FP#V0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 828-3966
- Mfr. Part No.:
- R5S72690RW266FP#V0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 256 | |
| Device Core | SH2A-FPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0 kB | |
| Maximum Frequency | 266MHz | |
| RAM Size | 2.624 MB | |
| USB Channels | 1 | |
| Number of SPI Channels | 5 | |
| Number of CAN Channels | 0 | |
| Number of UART Channels | 8 | |
| Number of I2C Channels | 4 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 1.55mm | |
| Number of LIN Channels | 0 | |
| Width | 28.1mm | |
| Dimensions | 28.1 x 28.1 x 1.55mm | |
| Length | 28.1mm | |
| Minimum Operating Temperature | -20 °C | |
| Program Memory Type | ROMLess | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| ADCs | 1 (8 x 10 bit) | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 256 | ||
Device Core SH2A-FPU | ||
Data Bus Width 32bit | ||
Program Memory Size 0 kB | ||
Maximum Frequency 266MHz | ||
RAM Size 2.624 MB | ||
USB Channels 1 | ||
Number of SPI Channels 5 | ||
Number of CAN Channels 0 | ||
Number of UART Channels 8 | ||
Number of I2C Channels 4 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 1.55mm | ||
Number of LIN Channels 0 | ||
Width 28.1mm | ||
Dimensions 28.1 x 28.1 x 1.55mm | ||
Length 28.1mm | ||
Minimum Operating Temperature -20 °C | ||
Program Memory Type ROMLess | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
ADCs 1 (8 x 10 bit) | ||
- COO (Country of Origin):
- JP
