Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 512 kB Flash, 100-Pin LQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-3935
Mfr. Part No.:
R5F563TEADFP#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RX

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

48 kB

USB Channels

0

Number of SPI Channels

6

Number of UART Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

5 V

Number of I2C Channels

5

Number of CAN Channels

1

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Length

14.1mm

ADCs

12-ch x 10-bit, 4-ch x 12-bit

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

1.55mm

Number of PCI Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Instruction Set Architecture

CISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

COO (Country of Origin):
JP